16MLSW040090125 | |
---|---|
DigiKey Part Number | RPC9759-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW040090125 |
Description | LOCKING SEALING WASHER, 4.15MM I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4 Sealing Washer 0.049" (1.25mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.163" (4.15mm) | |
Diameter - Outside | 0.354" (9.00mm) | |
Thickness | 0.049" (1.25mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.58100 | ¥5.81 |
100 | ¥0.43530 | ¥43.53 |
1,000 | ¥0.34824 | ¥348.24 |
5,000 | ¥0.30955 | ¥1,547.75 |