092520050TB | |
---|---|
DigiKey Part Number | RPC8829-ND |
Manufacturer | |
Manufacturer Product Number | 092520050TB |
Description | KNURLED THUMB SCREW 1/4-20 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.865" (21.97mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
5 | ¥2.12600 | ¥10.63 |
10 | ¥1.76800 | ¥17.68 |
25 | ¥1.66640 | ¥41.66 |
50 | ¥1.59480 | ¥79.74 |
100 | ¥1.41720 | ¥141.72 |
250 | ¥1.34660 | ¥336.65 |
500 | ¥1.27552 | ¥637.76 |
1,000 | ¥1.20471 | ¥1,204.71 |