092520037TB | |
---|---|
DigiKey Part Number | RPC8825-ND |
Manufacturer | |
Manufacturer Product Number | 092520037TB |
Description | KNURLED THUMB SCREW 1/4-20 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 0.438" (11.11mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥1.96400 | ¥19.64 |
500 | ¥1.41324 | ¥706.62 |
1,000 | ¥1.33469 | ¥1,334.69 |
5,000 | ¥1.05990 | ¥5,299.50 |