092520125TB | |
---|---|
DigiKey Part Number | RPC8841-ND |
Manufacturer | |
Manufacturer Product Number | 092520125TB |
Description | KNURLED THUMB SCREW 1/4-20 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 1.250" (31.75mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
5 | ¥2.33000 | ¥11.65 |
10 | ¥1.94700 | ¥19.47 |
25 | ¥1.82600 | ¥45.65 |
50 | ¥1.74960 | ¥87.48 |
100 | ¥1.55490 | ¥155.49 |
250 | ¥1.47752 | ¥369.38 |
500 | ¥1.39964 | ¥699.82 |
1,000 | ¥1.32185 | ¥1,321.85 |