092520100TB | |
---|---|
DigiKey Part Number | RPC8838-ND |
Manufacturer | |
Manufacturer Product Number | 092520100TB |
Description | KNURLED THUMB SCREW 1/4-20 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.365" (34.67mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.17600 | ¥10.88 |
10 | ¥1.81100 | ¥18.11 |
25 | ¥1.70360 | ¥42.59 |
50 | ¥1.63220 | ¥81.61 |
100 | ¥1.45120 | ¥145.12 |
250 | ¥1.37888 | ¥344.72 |
500 | ¥1.30612 | ¥653.06 |
1,000 | ¥1.23361 | ¥1,233.61 |