M3483-SS | |
---|---|
DigiKey Part Number | 1772-1917-ND |
Manufacturer | |
Manufacturer Product Number | M3483-SS |
Description | THUMB SCREW KNOB M6X1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3483-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | 0.236" (6.00mm) | |
Length - Below Head | 0.512" (13.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.47000 | ¥26.47 |
5 | ¥25.13000 | ¥125.65 |
10 | ¥24.46100 | ¥244.61 |
25 | ¥23.80360 | ¥595.09 |
50 | ¥23.14040 | ¥1,157.02 |
100 | ¥21.81800 | ¥2,181.80 |
250 | ¥20.49596 | ¥5,123.99 |
500 | ¥19.83476 | ¥9,917.38 |
1,000 | ¥19.17356 | ¥19,173.56 |