1708 | |
---|---|
DigiKey Part Number | 36-1708-ND |
Manufacturer | |
Manufacturer Product Number | 1708 |
Description | THUMB SCREW KNOB #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.438" (11.13mm) 7/16" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.531" (13.49mm) 17/32" | |
Length - Overall | 0.781" (19.84mm) | |
Material | Brass | |
Plating | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
25 | ¥15.79520 | ¥394.88 |
100 | ¥15.47220 | ¥1,547.22 |
250 | ¥14.48404 | ¥3,621.01 |
500 | ¥12.83684 | ¥6,418.42 |
1,000 | ¥8.36265 | ¥8,362.65 |
2,500 | ¥7.46152 | ¥18,653.80 |