M3449-SS

DigiKey Part Number
1772-2751-ND
Manufacturer
Manufacturer Product Number
M3449-SS
Description
11MM HD X 9MM TL X M5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M5x0.8 Knob Thumb Screw Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
M5x0.8
Head Diameter
0.433" (11.00mm)
Head Height
0.197" (5.00mm)
Length - Below Head
0.472" (12.00mm)
Length - Overall
0.669" (17.00mm)
Material
Stainless Steel
Plating
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.78000¥27.78
5¥26.37800¥131.89
10¥25.68300¥256.83
25¥24.99200¥624.80
50¥24.44360¥1,222.18
Manufacturers Standard Package