M3449-SS | |
---|---|
DigiKey Part Number | 1772-2751-ND |
Manufacturer | |
Manufacturer Product Number | M3449-SS |
Description | 11MM HD X 9MM TL X M5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.433" (11.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.78000 | ¥27.78 |
5 | ¥26.37800 | ¥131.89 |
10 | ¥25.68300 | ¥256.83 |
25 | ¥24.99200 | ¥624.80 |
50 | ¥24.44360 | ¥1,222.18 |