Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262 In Stock 235 Factory | 1 : ¥26.47000 Bulk | - | Bulk | Active | Thumb Screw | Knob | - | - | M6x1 | 0.512" (13.00mm) | 0.236" (6.00mm) | 0.512" (13.00mm) | 0.748" (19.00mm) | Stainless Steel | - | ||
1,512 In Stock | 1 : ¥0.85000 Bulk | Bulk | Active | Thumb Screw | Knob | Slotted | - | M5x0.8 | 0.395" (10.04mm) | 0.305" (7.75mm) | 0.236" (6.00mm) | 0.541" (13.75mm) | Nylon | - |