ESP32-S2-HMI-DEVKIT-1 | |
---|---|
DigiKey Part Number | 1965-ESP32-S2-HMI-DEVKIT-1-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-HMI-DEVKIT-1 |
Description | ESP32-S2 HMI DVKTT BASED ON ESP3 |
Customer Reference | |
Detailed Description | ESP32-S ESP32-S2 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-S2 | |
Supplied Contents | Board(s) | |
Note | Lithium battery not included. See user guide on how to use an iPhone 5 battery. | |
Base Product Number |