EPC2252 | |
---|---|
DigiKey Part Number | 917-EPC2252TR-ND - Tape & Reel (TR) 917-EPC2252CT-ND - Cut Tape (CT) 917-EPC2252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2252 |
Description | TRANSGAN 80V.011OHM AECQ101 9BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 8.2A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 11mOhm @ 11A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 576 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.19100 | ¥121.91 |
100 | ¥9.70120 | ¥970.12 |
500 | ¥8.20868 | ¥4,104.34 |
1,000 | ¥6.96495 | ¥6,964.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.61670 | ¥16,541.75 |
5,000 | ¥6.36795 | ¥31,839.75 |
12,500 | ¥6.15713 | ¥76,964.12 |