8.2A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,330 In Stock 12,500 Factory | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.65248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.2A (Ta) | 4.5V, 10V | 27mOhm @ 8.2A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 1872 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
133,705 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.62440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 8.2A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 575 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
30,000 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.61694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 8.2A (Ta) | - | 11mOhm @ 11A, 5V | 2.5V @ 2.5mA | 4.3 nC @ 5 V | +6V, -4V | 576 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
8,913 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.2A (Ta) | 1.8V, 4.5V | 19mOhm @ 8.2A, 4.5V | 900mV @ 250µA | 100 nC @ 4.5 V | ±12V | 2875 pF @ 6 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
14,175 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.2A (Ta) | 4.5V, 10V | 19mOhm @ 8.2A, 10V | 2.35V @ 25µA | 4.8 nC @ 4.5 V | ±20V | 560 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 | |||
3,202 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,500 : ¥1.67069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.2A (Ta) | 4.5V, 10V | 6.95mOhm @ 30A, 10V | 2.2V @ 250µA | 9.7 nC @ 4.5 V | ±20V | 987 pF @ 15 V | - | 750mW (Ta), 23.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
7,346 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.28608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.2A (Ta) | 1.8V, 4.5V | 8.5mOhm @ 9.5A, 4.5V | 800mV @ 400µA | 110 nC @ 5 V | ±8V | - | - | 1.05W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | |||
2,899 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.2A (Ta) | 1.8V, 4.5V | 20mOhm @ 8.2A, 4.5V | 1V @ 250µA | 100 nC @ 4.5 V | ±12V | 2875 pF @ 6 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
2,950 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.24726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.2A (Ta) | 1.8V, 4.5V | 19mOhm @ 8.2A, 4.5V | 900mV @ 250µA | 100 nC @ 4.5 V | ±12V | 2875 pF @ 6 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
2,976 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.28608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.2A (Ta) | 1.8V, 4.5V | 8.5mOhm @ 9.5A, 4.5V | 800mV @ 400µA | 110 nC @ 5 V | ±8V | - | - | 1.05W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | ||
844 In Stock | 1 : ¥4.76000 Cut Tape (CT) 4,000 : ¥1.61200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.2A (Ta) | 10V | 36mOhm @ 7.9A, 4.5V | 3V @ 250µA | 58 nC @ 10 V | ±20V | 2300 pF @ 30 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.28608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.2A (Ta) | 1.8V, 4.5V | 8.5mOhm @ 9.5A, 4.5V | 800mV @ 400µA | 110 nC @ 5 V | ±8V | - | - | 1.05W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.24726 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.2A (Ta) | 1.8V, 4.5V | 19mOhm @ 8.2A, 4.5V | 900mV @ 250µA | 100 nC @ 4.5 V | ±12V | 2875 pF @ 6 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
0 In Stock Check Lead Time | 3,000 : ¥4.23392 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.2A (Ta) | 4.5V, 10V | 14.4mOhm @ 8.2A, 10V | 2.5V @ 250µA | 46 nC @ 10 V | ±20V | 2154 pF @ 50 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | MLPAK33 | 8-PowerVDFN | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.2A (Ta) | 4.5V, 10V | 22mOhm @ 8.2A, 10V | 3V @ 250µA | 58 nC @ 10 V | ±20V | 2300 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 8.2A (Ta) | 2.5V, 4.5V | 20mOhm @ 7A, 4.5V | 1.2V @ 250µA | 45 nC @ 5 V | ±12V | 2520 pF @ 10 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro8™ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
0 In Stock | 80 : ¥11.31825 Tube | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 8.2A (Ta) | 2.5V, 4.5V | 20mOhm @ 7A, 4.5V | 1.2V @ 250µA | 45 nC @ 5 V | ±12V | 2520 pF @ 10 V | - | 1.8W (Ta) | - | - | - | Surface Mount | Micro8™ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 8.2A (Ta) | - | 20mOhm @ 7A, 4.5V | 1.2V @ 250µA | 45 nC @ 5 V | - | 2520 pF @ 10 V | - | - | - | - | - | Surface Mount | Micro8™ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.2A (Ta) | 4.5V, 10V | 5.88mOhm @ 30A, 10V | 2.2V @ 250µA | 18.6 nC @ 10 V | ±20V | 987 pF @ 15 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |