DSK-3R3H703T414-HLL | |
---|---|
DigiKey Part Number | 604-1165-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSK-3R3H703T414-HLL |
Description | CAP 70MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 70 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 100Ohm 500 Hrs @ 70°C |
EDA/CAD Models | DSK-3R3H703T414-HLL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 70 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 100Ohm | |
Lifetime @ Temp. | 500 Hrs @ 70°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.189" Dia (4.80mm) | |
Height - Seated (Max) | 0.067" (1.71mm) | |
Operating Temperature | -10°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.49886 | ¥6,997.72 |
4,000 | ¥3.37390 | ¥13,495.60 |
10,000 | ¥3.24893 | ¥32,489.30 |
14,000 | ¥3.18645 | ¥44,610.30 |