FC0H473ZFTBR24

DigiKey Part Number
399-10938-2-ND - Tape & Reel (TR)
399-10938-1-ND - Cut Tape (CT)
399-10938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0H473ZFTBR24
Description
CAP 47MF -20% +80% 5.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 50Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FC0H473ZFTBR24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Lead Spacing
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.92000¥21.92
10¥16.84700¥168.47
50¥15.47220¥773.61
100¥12.82950¥1,282.95
500¥10.31512¥5,157.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.02569¥9,025.69
2,000¥8.70338¥17,406.76
5,000¥8.38104¥41,905.20
Manufacturers Standard Package