4JWHT | |
---|---|
DigiKey Part Number | EG1077-ND |
Manufacturer | |
Manufacturer Product Number | 4JWHT |
Description | CAP PUSHBUTTON SQUARE WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 4JWHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320, TL1100, TL2201Y and TL4201Y Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 3.80mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.40300 | ¥14.03 |
25 | ¥1.37040 | ¥34.26 |
50 | ¥1.34320 | ¥67.16 |
100 | ¥1.31340 | ¥131.34 |
250 | ¥1.25544 | ¥313.86 |
500 | ¥1.22604 | ¥613.02 |
2,500 | ¥0.93418 | ¥2,335.45 |
5,000 | ¥0.87580 | ¥4,379.00 |