CBS-4-19 | |
---|---|
DigiKey Part Number | RPC3013-ND |
Manufacturer | |
Manufacturer Product Number | CBS-4-19 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-4-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.850" (21.60mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
5 | ¥2.52800 | ¥12.64 |
10 | ¥2.11000 | ¥21.10 |
25 | ¥1.98480 | ¥49.62 |
50 | ¥1.89920 | ¥94.96 |
100 | ¥1.68810 | ¥168.81 |
250 | ¥1.60376 | ¥400.94 |
500 | ¥1.51916 | ¥759.58 |
1,000 | ¥1.43484 | ¥1,434.84 |