AT4074J | |
---|---|
DigiKey Part Number | 360-2552-ND |
Manufacturer | |
Manufacturer Product Number | AT4074J |
Description | CAP PUSHBUTTON SQUARE CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | UB Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 3.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥4.03640 | ¥100.91 |
50 | ¥3.94960 | ¥197.48 |
100 | ¥3.86380 | ¥386.38 |
250 | ¥3.69224 | ¥923.06 |
500 | ¥3.60622 | ¥1,803.11 |
1,000 | ¥2.74759 | ¥2,747.59 |
5,000 | ¥2.57587 | ¥12,879.35 |