Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Concave | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MDP Series | |
Mounting Type | Slip On | |
Size | 12.00mm L x 12.00mm W x 4.10mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.60700 | ¥16.07 |
25 | ¥1.57440 | ¥39.36 |
50 | ¥1.54040 | ¥77.02 |
100 | ¥1.50730 | ¥150.73 |
250 | ¥1.44044 | ¥360.11 |
500 | ¥1.40696 | ¥703.48 |
1,000 | ¥1.17954 | ¥1,179.54 |