Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron, Hot Air (Butane) | |
Tip Temperature | 1022°F ~ 2192°F (550°C ~ 1200°C) | |
Tip Type | Included, Not Specified | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | Adjustable Temperature, Torch Feature | |
Voltage - Input | - | |
Includes | Case, Protective Cap, Solder, Sponge, Tin, Tips (6), Wrenches | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.83000 | ¥446.83 |