201 | |
---|---|
DigiKey Part Number | 2017-1079-ND |
Manufacturer | |
Manufacturer Product Number | 201 |
Description | VERSATIP SOLDERING TIP ACCESSORY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | VersaTip™, VersaFlame™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.34000 | ¥67.34 |