UT-40SI | |
---|---|
DigiKey Part Number | MA1021-ND |
Manufacturer | |
Manufacturer Product Number | UT-40SI |
Description | SOLDERING IRON CORDLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron, Cordless (Butane) | |
Tip Temperature | - | |
Tip Type | 70-01-55, 91-01-01, 91-01-52, 91-01-53 | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | Butane Cartridge, Protective Cap | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥564.01000 | ¥564.01 |
5 | ¥530.83000 | ¥2,654.15 |
10 | ¥514.24000 | ¥5,142.40 |
25 | ¥497.65440 | ¥12,441.36 |