EC-MINI | |
---|---|
DigiKey Part Number | 133-EC-MINI-ND |
Manufacturer | |
Manufacturer Product Number | EC-MINI |
Description | EC-MINI HEAT GUN, WITH SHRINK A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 640°F (338°C) 350W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 640°F (338°C) | |
Voltage | 120V | |
Power - Rated | 350W | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | cETLus | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 9.9 CFM | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.52000 | ¥299.52 |
5 | ¥277.58800 | ¥1,387.94 |
10 | ¥268.63300 | ¥2,686.33 |
25 | ¥257.25240 | ¥6,431.31 |