ZTL431BFTA | |
---|---|
DigiKey Part Number | ZTL431BFTR-ND - Tape & Reel (TR) ZTL431BFCT-ND - Cut Tape (CT) ZTL431BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTL431BFTA |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.39200 | ¥33.92 |
25 | ¥3.10120 | ¥77.53 |
100 | ¥2.30810 | ¥230.81 |
250 | ¥2.09164 | ¥522.91 |
500 | ¥1.73102 | ¥865.51 |
1,000 | ¥1.29822 | ¥1,298.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19006 | ¥3,570.18 |
6,000 | ¥1.11792 | ¥6,707.52 |
15,000 | ¥1.04580 | ¥15,687.00 |
30,000 | ¥0.95925 | ¥28,777.50 |
75,000 | ¥0.92319 | ¥69,239.25 |