PV275K3225R2 | |
---|---|
DigiKey Part Number | 118-PV275K3225R2TR-ND - Tape & Reel (TR) 118-PV275K3225R2CT-ND - Cut Tape (CT) 118-PV275K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV275K3225R2 |
Description | PV SERIES 275V 3225 PKG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.89300 | ¥48.93 |
25 | ¥4.59720 | ¥114.93 |
100 | ¥3.75260 | ¥375.26 |
250 | ¥3.48576 | ¥871.44 |
500 | ¥2.96676 | ¥1,483.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.37337 | ¥2,373.37 |
2,000 | ¥2.15089 | ¥4,301.78 |
5,000 | ¥2.00255 | ¥10,012.75 |
10,000 | ¥1.92838 | ¥19,283.80 |
25,000 | ¥1.85421 | ¥46,355.25 |