PMEG4010EH,115 | |
---|---|
DigiKey Part Number | 1727-3880-2-ND - Tape & Reel (TR) 1727-3880-1-ND - Cut Tape (CT) 1727-3880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EH,115 |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010EH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.99500 | ¥99.50 |
500 | ¥0.81162 | ¥405.81 |
1,000 | ¥0.60219 | ¥602.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50660 | ¥1,519.80 |
6,000 | ¥0.48434 | ¥2,906.04 |
9,000 | ¥0.41888 | ¥3,769.92 |
30,000 | ¥0.41103 | ¥12,330.90 |
75,000 | ¥0.34035 | ¥25,526.25 |
150,000 | ¥0.33511 | ¥50,266.50 |