ESDLC3V3D3B-TP | |
---|---|
DigiKey Part Number | ESDLC3V3D3B-TPMSTR-ND - Tape & Reel (TR) ESDLC3V3D3B-TPMSCT-ND - Cut Tape (CT) ESDLC3V3D3B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC3V3D3B-TP |
Description | TVS DIODE 3.3VWM 36VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.85200 | ¥48.52 |
100 | ¥3.35780 | ¥335.78 |
500 | ¥2.80594 | ¥1,402.97 |
1,000 | ¥2.38807 | ¥2,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12689 | ¥6,380.67 |
6,000 | ¥2.01493 | ¥12,089.58 |
9,000 | ¥1.86568 | ¥16,791.12 |
30,000 | ¥1.84721 | ¥55,416.30 |