S1N-13-F | |
---|---|
DigiKey Part Number | S1N-13-FDITR-ND - Tape & Reel (TR) S1N-13-FDICT-ND - Cut Tape (CT) S1N-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1N-13-F |
Description | DIODE GEN PURP 1.2KV 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.99670 | ¥99.67 |
500 | ¥0.81310 | ¥406.55 |
1,000 | ¥0.60326 | ¥603.26 |
2,000 | ¥0.50753 | ¥1,015.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48523 | ¥2,426.15 |
10,000 | ¥0.41966 | ¥4,196.60 |
25,000 | ¥0.41179 | ¥10,294.75 |
50,000 | ¥0.34097 | ¥17,048.50 |
125,000 | ¥0.33573 | ¥41,966.25 |