PI6C5922504ZHIEX | |
---|---|
DigiKey Part Number | PI6C5922504ZHIEXTR-ND - Tape & Reel (TR) PI6C5922504ZHIEXCT-ND - Cut Tape (CT) PI6C5922504ZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C5922504ZHIEX |
Description | IC CLK BUFFER 1:4 2.5GHZ 16TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2.5 GHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVDS | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47300 | ¥394.73 |
25 | ¥37.31200 | ¥932.80 |
100 | ¥32.33840 | ¥3,233.84 |
250 | ¥30.68004 | ¥7,670.01 |
500 | ¥27.52912 | ¥13,764.56 |
1,000 | ¥23.21733 | ¥23,217.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥22.05646 | ¥77,197.61 |