AP7354-15FS4-7 | |
---|---|
DigiKey Part Number | AP7354-15FS4-7DITR-ND - Tape & Reel (TR) AP7354-15FS4-7DICT-ND - Cut Tape (CT) AP7354-15FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-15FS4-7 |
Description | IC REG LINEAR 1.5V 150MA 4DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.35600 | ¥83.90 |
100 | ¥2.68540 | ¥268.54 |
250 | ¥2.49348 | ¥623.37 |
500 | ¥2.10990 | ¥1,054.95 |
1,000 | ¥1.63038 | ¥1,630.38 |
2,500 | ¥1.48652 | ¥3,716.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.39060 | ¥6,953.00 |
10,000 | ¥1.29470 | ¥12,947.00 |
25,000 | ¥1.22757 | ¥30,689.25 |
50,000 | ¥1.19880 | ¥59,940.00 |