TCAN337DCNT | |
---|---|
DigiKey Part Number | 296-44538-2-ND - Tape & Reel (TR) 296-44538-1-ND - Cut Tape (CT) 296-44538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN337DCNT |
Description | IC TRANSCEIVER 1/1 SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN337DCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥21.72100 | ¥217.21 |
25 | ¥20.53560 | ¥513.39 |
100 | ¥17.79810 | ¥1,779.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.88512 | ¥4,221.28 |
500 | ¥15.15104 | ¥7,575.52 |
1,250 | ¥12.77801 | ¥15,972.51 |
2,500 | ¥12.13912 | ¥30,347.80 |
6,250 | ¥11.68277 | ¥73,017.31 |