SY58608UMG-TR | |
---|---|
DigiKey Part Number | SY58608UMG-TR-ND - Tape & Reel (TR) SY58608UMG-CT-ND - Cut Tape (CT) SY58608UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58608UMG-TR |
Description | IC CLK BUFFER 1:2 3GHZ 16MLF |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY58608UMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 2.635V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.56000 | ¥51.56 |
25 | ¥42.93720 | ¥1,073.43 |
100 | ¥39.07870 | ¥3,907.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.07883 | ¥39,078.83 |