NB6L11SMNG | |
---|---|
DigiKey Part Number | NB6L11SMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6L11SMNG |
Description | IC CLK BUFFER 1:2 2GHZ 16QFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L11SMNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.64000 | ¥91.64 |
10 | ¥84.25600 | ¥842.56 |
25 | ¥80.76480 | ¥2,019.12 |
123 | ¥71.15935 | ¥8,752.60 |
369 | ¥67.66645 | ¥24,968.92 |
615 | ¥63.30089 | ¥38,930.05 |
1,107 | ¥58.06223 | ¥64,274.89 |