DS91D176TMA/NOPB | |
---|---|
DigiKey Part Number | DS91D176TMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS91D176TMA/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS91D176TMA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.27000 | ¥39.27 |
10 | ¥35.25300 | ¥352.53 |
95 | ¥28.88042 | ¥2,743.64 |
285 | ¥27.39954 | ¥7,808.87 |
570 | ¥24.58561 | ¥14,013.80 |
1,045 | ¥20.73479 | ¥21,667.86 |
2,565 | ¥19.69807 | ¥50,525.55 |