PI3WVR14412ZLCEX | |
---|---|
DigiKey Part Number | 31-PI3WVR14412ZLCEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3WVR14412ZLCEX |
Description | DISPLAY SWITCH W-QFN3060-40 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC HDMI 2.1 40-TQFN (3x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Switch | |
Applications | Video Display | |
Standards | HDMI 2.1 | |
Control Interface | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥14.88811 | ¥52,108.38 |