TDP1204RNQT | |
---|---|
DigiKey Part Number | 296-TDP1204RNQTTR-ND - Tape & Reel (TR) 296-TDP1204RNQTCT-ND - Cut Tape (CT) 296-TDP1204RNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP1204RNQT |
Description | 12-GBPS DP++ 1.1 TO HDMI 2.1 SOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP1204RNQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, HDMI | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 12Gbps | |
Number of Channels | 4 | |
Delay Time | 220ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 16µA | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.28700 | ¥562.87 |
25 | ¥53.66640 | ¥1,341.66 |
100 | ¥46.59940 | ¥4,659.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.50488 | ¥11,126.22 |
500 | ¥40.57800 | ¥20,289.00 |
1,250 | ¥35.34221 | ¥44,177.76 |