PI3WVR31310AZLEX | |
---|---|
DigiKey Part Number | 31-PI3WVR31310AZLEXTR-ND - Tape & Reel (TR) 31-PI3WVR31310AZLEXCT-ND - Cut Tape (CT) 31-PI3WVR31310AZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR31310AZLEX |
Description | IC MUX/DEMUX 3:1 15 OHM 60TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HDMI Switch IC 1 Channel 60-TQFN (5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5.4GHz | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-TQFN (5x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.56500 | ¥265.65 |
25 | ¥25.11480 | ¥627.87 |
100 | ¥21.76550 | ¥2,176.55 |
250 | ¥20.64888 | ¥5,162.22 |
500 | ¥18.52824 | ¥9,264.12 |
1,000 | ¥15.62623 | ¥15,626.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥14.84493 | ¥51,957.25 |