TS3DV416DGGR | |
---|---|
DigiKey Part Number | 296-21175-2-ND - Tape & Reel (TR) 296-21175-1-ND - Cut Tape (CT) 296-21175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DV416DGGR |
Description | IC MUX/DEMUX 16X8 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3DV416DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 900MHz | |
Features | DVI, HDMI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.20100 | ¥212.01 |
25 | ¥20.00400 | ¥500.10 |
100 | ¥17.04420 | ¥1,704.42 |
250 | ¥16.00400 | ¥4,001.00 |
500 | ¥14.00360 | ¥7,001.80 |
1,000 | ¥11.60287 | ¥11,602.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.90347 | ¥19,806.94 |