MMDT4401-7-F

DigiKey Part Number
MMDT4401-FDITR-ND - Tape & Reel (TR)
MMDT4401-FDICT-ND - Cut Tape (CT)
MMDT4401-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT4401-7-F
Description
TRANS 2NPN 40V 0.6A SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMDT4401-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
200mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.61900¥26.19
100¥1.32340¥132.34
500¥1.07958¥539.79
1,000¥0.80103¥801.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67389¥2,021.67
6,000¥0.64428¥3,865.68
9,000¥0.55722¥5,014.98
30,000¥0.54677¥16,403.10
75,000¥0.45274¥33,955.50
150,000¥0.44577¥66,865.50
Manufacturers Standard Package