BC847BS-7-F | |
---|---|
DigiKey Part Number | BC847BS-7FDITR-ND - Tape & Reel (TR) BC847BS-7FDICT-ND - Cut Tape (CT) BC847BS-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BS-7-F |
Description | TRANS 2NPN 45V 0.1A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67160 | ¥67.16 |
500 | ¥0.55990 | ¥279.95 |
1,000 | ¥0.38906 | ¥389.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28847 | ¥865.41 |
6,000 | ¥0.27280 | ¥1,636.80 |
9,000 | ¥0.23217 | ¥2,089.53 |
30,000 | ¥0.21476 | ¥6,442.80 |
75,000 | ¥0.18574 | ¥13,930.50 |
150,000 | ¥0.15440 | ¥23,160.00 |