DZT5551Q-13 | |
---|---|
DigiKey Part Number | 31-DZT5551Q-13TR-ND - Tape & Reel (TR) 31-DZT5551Q-13CT-ND - Cut Tape (CT) 31-DZT5551Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZT5551Q-13 |
Description | TRANS NPN 160V 0.6A SOT223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48900 | ¥34.89 |
100 | ¥2.42520 | ¥242.52 |
500 | ¥1.89368 | ¥946.84 |
1,000 | ¥1.53917 | ¥1,539.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37593 | ¥3,439.83 |
5,000 | ¥1.30598 | ¥6,529.90 |
12,500 | ¥1.21269 | ¥15,158.62 |
25,000 | ¥1.18470 | ¥29,617.50 |
62,500 | ¥1.15450 | ¥72,156.25 |