ADTA143ZUAQ-7 | |
---|---|
DigiKey Part Number | 31-ADTA143ZUAQ-7TR-ND - Tape & Reel (TR) 31-ADTA143ZUAQ-7CT-ND - Cut Tape (CT) 31-ADTA143ZUAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTA143ZUAQ-7 |
Description | TRANS PREBIAS PNP 0.1A SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 250 MHz 330 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 330 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.40400 | ¥14.04 |
100 | ¥0.68550 | ¥68.55 |
500 | ¥0.57206 | ¥286.03 |
1,000 | ¥0.39752 | ¥397.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34451 | ¥1,033.53 |
6,000 | ¥0.31957 | ¥1,917.42 |
9,000 | ¥0.26501 | ¥2,385.09 |
30,000 | ¥0.26033 | ¥7,809.90 |
75,000 | ¥0.23383 | ¥17,537.25 |
150,000 | ¥0.20265 | ¥30,397.50 |