DPLS350Y-13

DigiKey Part Number
DPLS350YDITR-ND - Tape & Reel (TR)
DPLS350YDICT-ND - Cut Tape (CT)
DPLS350YDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPLS350Y-13
Description
TRANS PNP 50V 3A SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
390mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.80000¥28.00
100¥1.67890¥167.89
500¥1.55478¥777.39
1,000¥1.05726¥1,057.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.97326¥2,433.15
5,000¥0.93283¥4,664.15
12,500¥0.83955¥10,494.38
25,000¥0.82712¥20,678.00
62,500¥0.77737¥48,585.62
Manufacturers Standard Package