BC807-16,215 | |
---|---|
DigiKey Part Number | 1727-4836-2-ND - Tape & Reel (TR) 1727-4836-1-ND - Cut Tape (CT) 1727-4836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16,215 |
Description | TRANS PNP 45V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-16,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91100 | ¥9.11 |
100 | ¥0.49090 | ¥49.09 |
500 | ¥0.38586 | ¥192.93 |
1,000 | ¥0.26789 | ¥267.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22191 | ¥665.73 |
6,000 | ¥0.20987 | ¥1,259.22 |
9,000 | ¥0.17861 | ¥1,607.49 |
30,000 | ¥0.16521 | ¥4,956.30 |
75,000 | ¥0.14289 | ¥10,716.75 |
150,000 | ¥0.11877 | ¥17,815.50 |