BC847B-7-F | |
---|---|
DigiKey Part Number | BC847B-7FDITR-ND - Tape & Reel (TR) BC847B-7FDICT-ND - Cut Tape (CT) BC847B-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B-7-F |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC847B-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.81300 | ¥8.13 |
100 | ¥0.43920 | ¥43.92 |
500 | ¥0.34498 | ¥172.49 |
1,000 | ¥0.23956 | ¥239.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19843 | ¥595.29 |
6,000 | ¥0.18766 | ¥1,125.96 |
9,000 | ¥0.15972 | ¥1,437.48 |
30,000 | ¥0.14774 | ¥4,432.20 |
75,000 | ¥0.14059 | ¥10,544.25 |