XLH536024.576000I | |
---|---|
DigiKey Part Number | 631-1155-ND |
Manufacturer | |
Manufacturer Product Number | XLH536024.576000I |
Description | XTAL OSC XO 24.5760MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥18.21000 | ¥182.10 |
50 | ¥17.34420 | ¥867.21 |
100 | ¥15.17640 | ¥1,517.64 |
500 | ¥14.74246 | ¥7,371.23 |
1,000 | ¥12.57449 | ¥12,574.49 |
3,000 | ¥11.70731 | ¥35,121.93 |
5,000 | ¥11.27372 | ¥56,368.60 |