BAS116 | |
---|---|
DigiKey Part Number | BAS116DITR-ND - Tape & Reel (TR) BAS116DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS116 |
Description | DIODE GEN PURP 85V 215MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |