BAS116,215 | |
---|---|
DigiKey Part Number | 1727-4795-2-ND - Tape & Reel (TR) 1727-4795-1-ND - Cut Tape (CT) 1727-4795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116,215 |
Description | DIODE GEN PURP 75V 215MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS116,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66340 | ¥66.34 |
500 | ¥0.55366 | ¥276.83 |
1,000 | ¥0.38471 | ¥384.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24153 | ¥724.59 |
6,000 | ¥0.22405 | ¥1,344.30 |
9,000 | ¥0.19242 | ¥1,731.78 |