BAS116Q-7-F | |
---|---|
DigiKey Part Number | 31-BAS116Q-7-FTR-ND - Tape & Reel (TR) 31-BAS116Q-7-FCT-ND - Cut Tape (CT) 31-BAS116Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116Q-7-F |
Description | DIODE GEN PURP 85V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.43700 | ¥14.37 |
100 | ¥0.70110 | ¥70.11 |
500 | ¥0.58470 | ¥292.35 |
1,000 | ¥0.40622 | ¥406.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35206 | ¥1,056.18 |
6,000 | ¥0.32657 | ¥1,959.42 |
9,000 | ¥0.27081 | ¥2,437.29 |
30,000 | ¥0.26604 | ¥7,981.20 |
75,000 | ¥0.23895 | ¥17,921.25 |
150,000 | ¥0.20709 | ¥31,063.50 |