MMBD4148,215 | |
---|---|
DigiKey Part Number | 1727-5048-2-ND - Tape & Reel (TR) 1727-5048-1-ND - Cut Tape (CT) 1727-5048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148,215 |
Description | DIODE GEN PURP 75V 215MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.87000 | ¥8.70 |
100 | ¥0.47040 | ¥47.04 |
500 | ¥0.36944 | ¥184.72 |
1,000 | ¥0.25656 | ¥256.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21252 | ¥637.56 |
6,000 | ¥0.20099 | ¥1,205.94 |
9,000 | ¥0.17105 | ¥1,539.45 |
30,000 | ¥0.15822 | ¥4,746.60 |
75,000 | ¥0.13684 | ¥10,263.00 |
150,000 | ¥0.11375 | ¥17,062.50 |